Wima MKP 10 6800pF 10% 2000V RM22,5 1 pc(s) MKP thin film capacitor Radial lead 6800 pF 2000 V DC 10 % 22.5 mm (L x W x

  • Item no.: 1569548
  • Manufacturer no.: MKP1U016805B00KSSD-1
  • EAN: 2050004861471

Folienkondensator MKP 10 6800pF 10% 2000

  • Warranty: 24 months
  • Manufacturer: Wima
  • Item no.: 1569548
  • Manufacturer no.: MKP1U016805B00KSSD-1
  • EAN: 2050004861471

Folienkondensator MKP 10 6800pF 10% 2000

  • Warranty: 24 months
  • Manufacturer: Wima
  • Wire length: 6 mm
Type Radial lead
Capacity (elec.) 6800 pF
Nominal voltage 2000 V DC
Tolerance ± 10 %
Material Polypropylene
Connection Solder pins
Length 26.5 mm
Width 6 mm
Height 15 mm
CS 22.5 mm
Min. temperature -55 °C
Max. temperature +100 °C
Content 1 pc(s)
Dim (L x W x H) 26.5 x 6 x 15 mm
Type MKP 10 6800pF 10% 2000V RM22,5
Product type MKP thin film capacitor

Technical data

  • Wire length: 6 mm
Type Radial lead
Capacity (elec.) 6800 pF
Nominal voltage 2000 V DC
Tolerance ± 10 %
Material Polypropylene
Connection Solder pins
Length 26.5 mm
Width 6 mm
Height 15 mm
CS 22.5 mm

Frequently bought together

Similar products

See and discover other items from category Film Capacitors