Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
MKP thin film capacitor
Radial lead
(L x W x H) 7.2 x 5.5 x 11.5 mm
0.022 µF
630 V DC
10 %
Polypropylene
Solder pins
7.2 mm
5.5 mm
11.5 mm
5 mm
-55 °C
+100 °C
1 pc(s)
Yes
MKP 2 0,022uF 10% 630V RM 5
Datasheet 1569568 Wima MKP 2 0,022uF 10% 630V RM 5 1 pc(s) MKP thin film capacitor Radial lead 0.022 µF 630 V DC 10 % 5 mm (L x W x H) 7.2