Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
MKP thin film capacitor
Radial lead
(L x W x H) 7.2 x 3.5 x 8.5 mm
0.047 µF
100 V DC
10 %
Polypropylene
Solder pins
7.2 mm
3.5 mm
8.5 mm
5 mm
-55 °C
+100 °C
1 pc(s)
Yes
MKP 2 0,047uF 10% 100V RM5
Datasheet 1569413 Wima MKP 2 0,047uF 10% 100V RM5 1 pc(s) MKP thin film capacitor Radial lead 0.047 µF 100 V DC 10 % 5 mm (L x W x H) 7.2