Wima MKP 2 0,068uF 10% 250V RM5 1 pc(s) MKP thin film capacitor Radial lead 0.068 µF 250 V DC 10 % 5 mm (L x W x H) 7.2

  • Item no.: 1569543
  • Manufacturer no.: MKP2F026801E00KSSD-1
  • EAN: 2050004861426

Folienkondensator MKP 2 0.068uF 10% 250V

  • Warranty: 24 months
  • Manufacturer: Wima
  • Item no.: 1569543
  • Manufacturer no.: MKP2F026801E00KSSD-1
  • EAN: 2050004861426

Folienkondensator MKP 2 0.068uF 10% 250V

  • Warranty: 24 months
  • Manufacturer: Wima
  • Wire length: 6 mm
Type Radial lead
Capacity (elec.) 0.068 µF
Nominal voltage 250 V DC
Tolerance ± 10 %
Material Polypropylene
Connection Solder pins
Length 7.2 mm
Width 4.5 mm
Height 9.5 mm
CS 5 mm
Min. temperature -55 °C
Max. temperature +100 °C
Content 1 pc(s)
Dim (L x W x H) 7.2 x 4.5 x 9.5 mm
Type MKP 2 0,068uF 10% 250V RM5
Product type MKP thin film capacitor

Technical data

  • Wire length: 6 mm
Type Radial lead
Capacity (elec.) 0.068 µF
Nominal voltage 250 V DC
Tolerance ± 10 %
Material Polypropylene
Connection Solder pins
Length 7.2 mm
Width 4.5 mm
Height 9.5 mm
CS 5 mm

Frequently bought together

Similar products

See and discover other items from category Film Capacitors