Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
MKP thin film capacitor
Radial lead
(L x W x H) 13 x 4 x 9 mm
0.015 µF
630 V DC
10 %
Polypropylene
Solder pins
13 mm
4 mm
9 mm
10 mm
-55 °C
+100 °C
1 pc(s)
Yes
MKP 4 0,015uF 10% 630V RM10
Datasheet 1569547 Wima MKP 4 0,015uF 10% 630V RM10 1 pc(s) MKP thin film capacitor Radial lead 0.015 µF 630 V DC 10 % 10 mm (L x W x H) 13