Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
MKP thin film capacitor
Radial lead
(L x W x H) 10 x 3 x 8.5 mm
0.01 µF
400 V DC
10 %
Polypropylene
Solder pins
10 mm
3 mm
8.5 mm
7.5 mm
-55 °C
+100 °C
1 pc(s)
MKP 4 0,01uF 10% 400V RM7,5
Datasheet 1569549 Wima MKP 4 0,01uF 10% 400V RM7,5 1 pc(s) MKP thin film capacitor Radial lead 0.01 µF 400 V DC 10 % 7.5 mm (L x W x H) 10