Wima MKP 4 0,022uF 10% 400V RM7,5 1 pc(s) MKP thin film capacitor Radial lead 0.022 µF 400 V DC 10 % 7.5 mm (L x W x H)

  • Item no.: 1569502
  • Manufacturer no.: MKP4G022202D00KSSD
  • EAN: 2050004861013

Folienkondensator MKP 4 0.022uF 10% 400V

  • Warranty: 24 months
  • Manufacturer: Wima
  • Item no.: 1569502
  • Manufacturer no.: MKP4G022202D00KSSD
  • EAN: 2050004861013

Folienkondensator MKP 4 0.022uF 10% 400V

  • Warranty: 24 months
  • Manufacturer: Wima
Type Radial lead
Capacity (elec.) 0.022 µF
Nominal voltage 400 V DC
Tolerance ± 10 %
Material Polyester
Connection Solder pins
Length 10.3 mm
Width 4.5 mm
Height 9.5 mm
CS 7.5 mm
Min. temperature -55 °C
Max. temperature +100 °C
Content 1 pc(s)
Type MKP 4 0,022uF 10% 400V RM7,5
Product type MKP thin film capacitor

Technical data

Type Radial lead
Capacity (elec.) 0.022 µF
Nominal voltage 400 V DC
Tolerance ± 10 %
Material Polyester
Connection Solder pins
Length 10.3 mm
Width 4.5 mm
Height 9.5 mm
CS 7.5 mm

Frequently bought together

Similar products

See and discover other items from category Film Capacitors