Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
MKP thin film capacitor
Radial lead
(L x W x H) 13 x 6 x 12 mm
0.22 µF
100 V DC
10 %
Polypropylene
Solder pins
13 mm
6 mm
12 mm
10 mm
-55 °C
+100 °C
1 pc(s)
Yes
MKP 4 0,22uF 10% 100V RM10
Datasheet 1569524 Wima MKP 4 0,22uF 10% 100V RM10 1 pc(s) MKP thin film capacitor Radial lead 0.22 µF 100 V DC 10 % 10 mm (L x W x H) 13 x