
Quantity (Piece(s))
Savings
Package size (plus VAT.)
7
-
€ 0.38
21
11% = € 0.04
€ 0.34
35
13% = € 0.05
€ 0.33
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 7
Total (€ 0.38 / piece)
€ 0.53
-28 %
€ 2.66
plus VAT.
14-day return policy included
Technical specifications
- Product type
MKP-X2 suppression capacitor
- Type
Radial lead
- Connection
Solder pins
- Capacity (elec.)
0.022 µF
- Nominal voltage
305 V AC
- Tolerance ±
10 %
- Length
10 mm
- Width
4 mm
- Height
9 mm
- CS
7.5 mm
- Material
Polyester
- Min. temperature
-55 °C
- Max. temperature
+105 °C
- Content
1 pc(s)
- Dim
(L x W x H) 10 x 4 x 9 mm
- Type
MKP-X2 0,022uF 10% 305V RM 7,5
Documents & Downloads
Datasheet
Datasheet 1569495 Wima MKX2AW22202C00KSSD MKP-X2 suppression capacitor Radial lead 0.022 µF 305 V AC 10 % 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1569495 Wima MKX2AW22202C00KSSD MKP-X2 suppression capacitor Radial lead 0.022 µF 305 V AC 10 % 1 pc(s)

