Wima MKP-X2 0,047uF 10% 275V RM7,5 1 pc(s) MKP-X2 suppression capacitor Radial lead 0.047 µF 275 V AC 10 % 7.5 mm (L x

  • Item no.: 1569444
  • Manufacturer no.: MKX21W24702F00KSSD
  • EAN: 2050004860436

Folienkondensator MKP-X2 0.047uF 10% 275

  • Warranty: 24 months
  • Manufacturer: Wima
  • Item no.: 1569444
  • Manufacturer no.: MKX21W24702F00KSSD
  • EAN: 2050004860436

Folienkondensator MKP-X2 0.047uF 10% 275

  • Warranty: 24 months
  • Manufacturer: Wima
  • Wire length: 6 mm
Type Radial lead
Capacity (elec.) 0.047 µF
Nominal voltage 275 V AC
Tolerance ± 10 %
Material Polypropylene
Connection Solder pins
Length 10.3 mm
Width 5.7 mm
Height 12.5 mm
CS 7.5 mm
Min. temperature -55 °C
Max. temperature +105 °C
Content 1 pc(s)
Type MKP-X2 0,047uF 10% 275V RM7,5
Product type MKP-X2 suppression capacitor

Technical data

  • Wire length: 6 mm
Type Radial lead
Capacity (elec.) 0.047 µF
Nominal voltage 275 V AC
Tolerance ± 10 %
Material Polypropylene
Connection Solder pins
Length 10.3 mm
Width 5.7 mm
Height 12.5 mm
CS 7.5 mm

Frequently bought together

Similar products

See and discover other items from category Film Capacitors