Technical data
Type | Radial lead |
---|---|
Capacity (elec.) | 0.056 µF |
Nominal voltage | 305 V AC |
Tolerance ± | 10 % |
Material | Polyester |
Connection | Solder pins |
Length | 18 mm |
Width | 5 mm |
Height | 11 mm |
CS | 15 mm |
Min. temperature | -55 °C |
---|---|
Max. temperature | +105 °C |
Content | 1 pc(s) |
Dim | (L x W x H) 18 x 5 x 11 mm |
Type | MKP-X2 0,056uF 10% 305V RM15 |
Product type | MKP-X2 suppression capacitor |
Documents & Downloads
Radio interference suppression capacitors series MKP-X2
- Warranty: 24 months
- Manufacturer: Wima
Comments
For more information on this MKX2AW25604B00KSSD capacitor, please see its datasheet under 'downloadable documents'.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Film Capacitors