
Quantity (Piece(s))
Savings
Package size (plus VAT.)
7
-
€ 0.48
21
8% = € 0.04
€ 0.44
35
13% = € 0.06
€ 0.42
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 7
Total (€ 0.48 / piece)
€ 3.36
plus VAT.
14-day return policy included
Highlights & Details
Radio interference suppression capacitors series MKP-X2
Our service for you
Technical specifications
- Product type
MKP-X2 suppression capacitor
- Type
Radial lead
- Connection
Solder pins
- Capacity (elec.)
0.068 µF
- Nominal voltage
305 V AC
- Tolerance ±
10 %
- Length
18 mm
- Width
5 mm
- Height
11 mm
- CS
15 mm
- Material
Polyester
- Min. temperature
-55 °C
- Max. temperature
+105 °C
- Content
1 pc(s)
- Dim
(L x W x H) 18 x 5 x 11 mm
- RoHS-compliant
Yes
- Type
MKP-X2 0,068uF 10% 305V RM 15
Documents & Downloads
Datasheet
Datasheet 1569577 Wima MKX2AW26804B00KSSD MKP-X2 suppression capacitor Radial lead 0.068 µF 305 V AC 10 % 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1569577 Wima MKX2AW26804B00KSSD MKP-X2 suppression capacitor Radial lead 0.068 µF 305 V AC 10 % 1 pc(s)

