
Quantity (Piece(s))
Savings
Package size (plus VAT.)
3
-
€ 1.08
9
7% = € 0.08
€ 1.00
15
11% = € 0.12
€ 0.96
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 3
Total (€ 1.08 / piece)
€ 3.24
plus VAT.
14-day return policy included
Technical specifications
- Product type
MKP-X2 suppression capacitor
- Type
Radial lead
- Connection
Solder pins
- Capacity (elec.)
0.27 µF
- Nominal voltage
305 V AC
- Tolerance ±
10 %
- Length
26.5 mm
- Width
7 mm
- Height
16.5 mm
- CS
22.5 mm
- Material
Polyester
- Min. temperature
-55 °C
- Max. temperature
+105 °C
- Content
1 pc(s)
- Dim
(L x W x H) 26.5 x 7 x 16.5 mm
- Type
MKP-X2 0,27uF 10% 305V RM 22,5
Documents & Downloads
Datasheet
Datasheet 1569585 Wima MKX2AW32705D00KSSD MKP-X2 suppression capacitor Radial lead 0.27 µF 305 V AC 10 % 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1569585 Wima MKX2AW32705D00KSSD MKP-X2 suppression capacitor Radial lead 0.27 µF 305 V AC 10 % 1 pc(s)

