Technical data
- Wire length: 6 mm
Type | Radial lead |
---|---|
Capacity (elec.) | 0.33 µF |
Nominal voltage | 305 V AC |
Tolerance ± | 10 % |
Material | Polypropylene |
Connection | Solder pins |
Length | 18 mm |
Width | 9 mm |
Height | 16 mm |
CS | 15 mm |
Min. temperature | -55 °C |
---|---|
Max. temperature | +105 °C |
Content | 1 pc(s) |
Dim | (L x W x H) 18 x 9 x 16 mm |
Type | MKP-X2 0,33uF 10% 305V RM15 |
Product type | MKP-X2 suppression capacitor |
Documents & Downloads
Radio interference suppression capacitors series MKP-X2
- Warranty: 24 months
- Manufacturer: Wima
Comments
For more information on this MKX2AW33304J00KSSD-1 capacitor, please see its datasheet under 'downloadable documents'.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Film Capacitors