Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
MKP-X2 suppression capacitor
Radial lead
Solder pins
0.47 µF
275 V DC
10 %
26.5 mm
8.5 mm
18.5 mm
22.5 mm
Polyester
-55 °C
+105 °C
1 pc(s)
(L x W x H) 26.5 x 8.5 x 18.5 mm
Yes
MKP-X2 0,47uF 10% 275V RM22,5 P:3,5
Datasheet 1569522 Wima MKX21W34705F00KSC9 MKP-X2 suppression capacitor Radial lead 0.47 µF 275 V DC 10 % 1 pc(s)