
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.09
10
8% = € 0.16
€ 1.93
25
11% = € 0.22
€ 1.87
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.09 / piece)
€ 5.87
-64 %
€ 2.09
plus VAT.
14-day return policy included
Technical specifications
- Product type
MKP-X2 suppression capacitor
- Type
Radial lead
- Connection
Solder pins
- Capacity (elec.)
1.5 µF
- Nominal voltage
305 V AC
- Tolerance ±
10 %
- Length
41.5 mm
- Width
13 mm
- Height
24 mm
- CS
37.5 mm
- Material
Polyester
- Min. temperature
-55 °C
- Max. temperature
+105 °C
- Content
1 pc(s)
- Dim
(L x W x H) 41.5 x 13 x 24 mm
- Type
MKP-X2 1,5uF 10% 305V RM 37,5
Documents & Downloads
Datasheet
Datasheet 1569592 Wima MKX2AW41507C00KSSD MKP-X2 suppression capacitor Radial lead 1.5 µF 305 V AC 10 % 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1569592 Wima MKX2AW41507C00KSSD MKP-X2 suppression capacitor Radial lead 1.5 µF 305 V AC 10 % 1 pc(s)

