
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 5.45
5
6% = € 0.32
€ 5.13
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 5.45 / piece)
€ 7.55
-28 %
€ 5.45
plus VAT.
14-day return policy included
Technical specifications
- Product type
MKP-X2 suppression capacitor
- Type
Radial lead
- Connection
Solder pins
- Capacity (elec.)
4.7 µF
- Nominal voltage
305 V AC
- Tolerance ±
10 %
- Length
31.5 mm
- Width
20 mm
- Height
39.5 mm
- CS
27.5 mm
- Material
Polyester
- Min. temperature
-55 °C
- Max. temperature
+105 °C
- Content
1 pc(s)
- Dim
(L x W x H) 31.5 x 20 x 39.5 mm
- Type
MKP-X2 4,7uF 10% 305V RM 27,5
Documents & Downloads
Datasheet
Datasheet 1569602 Wima MKX2AW44706J00KSSD MKP-X2 suppression capacitor Radial lead 4.7 µF 305 V AC 10 % 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1569602 Wima MKX2AW44706J00KSSD MKP-X2 suppression capacitor Radial lead 4.7 µF 305 V AC 10 % 1 pc(s)

