Wima MKP1O131005F00MB00 450 pc(s) MKP thin film capacitor Radial lead 0.1 µF 1000 V DC 20 % 22.5 mm (L x W x H) 26.5 x

  • Item no.: 1151600
  • Manufacturer no.: MKP1O131005F00MB00

KONDENSATOREN MKP10 MKP1O131005F00MB00

  • Warranty: 24 months
  • Manufacturer: Wima
  • Item no.: 1151600
  • Manufacturer no.: MKP1O131005F00MB00

KONDENSATOREN MKP10 MKP1O131005F00MB00

  • Warranty: 24 months
  • Manufacturer: Wima
Type Radial lead
Capacity (elec.) 0.1 µF
Nominal voltage 1000 V DC
Tolerance ± 20 %
Material Polypropylene
Connection Solder pins
Length 26.5 mm
Width 8.5 mm
Height 18.5 mm
CS 22.5 mm
Min. temperature -55 °C
Max. temperature +100 °C
Content 450 pc(s)
Packaging type (details) Ammo pack H16.5 490 x 370
Type MKP1O131005F00MB00
RoHS-compliant Yes
Product type MKP thin film capacitor

Technical data

Type Radial lead
Capacity (elec.) 0.1 µF
Nominal voltage 1000 V DC
Tolerance ± 20 %
Material Polypropylene
Connection Solder pins
Length 26.5 mm
Width 8.5 mm
Height 18.5 mm
CS 22.5 mm

Frequently bought together

Similar products

See and discover other items from category Film Capacitors