
Wima MKP4J022202D00KSSD 1 pc(s) MKP thin film capacitor Radial lead 0.022 µF 630 V DC 20 % 7.5 mm (L x W x H) 10.3 x 4.5
Number
Highlights & Details
Wima MKP4J022202D00KSSD MKP thin film capacitor
Our service for you
Technical specifications
- Plastic housing coating UL 94 V-0
- Test class according to IEC 55/100/56
- Insulation values ≥ 5 x 10 5 /100000 s (mean values)
- Loss factors ≤ 10 x 10 4 @ 1 kHz
- Reliability λ0> 2fit
- Packaging type
Piece
- Product type
MKP thin film capacitor
- Type
Radial lead
- Dim
(L x W x H) 10.3 x 4.5 x 9.5 mm
- Capacity (elec.)
0.022 µF
- Nominal voltage
630 V DC
- Tolerance ±
20 %
- Material
Plastic
- Connection
Solder pins
- Length
10.3 mm
- Width
4.5 mm
- Height
9.5 mm
- CS
7.5 mm
- Min. temperature
-55 °C
- Max. temperature
+100 °C
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
MKP4J022202D00KSSD
- Nominal voltage (details)
630 V/DC/280 V AC
- Dielectric
Metallised polypropylene foil
Documents & Downloads
Datasheet
Datasheet 450323 Wima MKP4J022202D00KSSD 1 pc(s) MKP thin film capacitor Radial lead 0.022 µF 630 V DC 20 % 7.5 mm (L x W x H) 10.3 x 4.5
User & Safety Instructions
User & Safety Instructions 450323 Wima MKP4J022202D00KSSD 1 pc(s) MKP thin film capacitor Radial lead 0.022 µF 630 V DC 20 % 7.5 mm (L x W x H) 10.3 x 4.5


