Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
MKS thin film capacitor
Radial lead
(L x W x H) 4.6 x 2.5 x 7 mm
0.022 µF
250 V DC
10 %
Polyester
Solder pins
4.6 mm
2.5 mm
7 mm
2.5 mm
-55 °C
+100 °C
1 pc(s)
Yes
MKS 02 0,022uF 10% 250V RM2,5
Datasheet 1569878 Wima MKS 02 0,022uF 10% 250V RM2,5 1 pc(s) MKS thin film capacitor Radial lead 0.022 µF 250 V DC 10 % 2.5 mm (L x W x H)