Wima MKS 02 0,068uF 10% 250V RM2,5 1 pc(s) MKS thin film capacitor Radial lead 0.068 µF 250 V DC 10 % 2.5 mm (L x W x H

  • Item no.: 1569881
  • Manufacturer no.: MKS0F026800E00KSSD
  • EAN: 2050004864809

Folienkondensator MKS 02 0.068uF 10% 250

  • Warranty: 24 months
  • Manufacturer: Wima
  • Item no.: 1569881
  • Manufacturer no.: MKS0F026800E00KSSD
  • EAN: 2050004864809

Folienkondensator MKS 02 0.068uF 10% 250

  • Warranty: 24 months
  • Manufacturer: Wima
  • Wire length: 6 mm
Type Radial lead
Capacity (elec.) 0.068 µF
Nominal voltage 250 V DC
Tolerance ± 10 %
Material Polyester
Connection Solder pins
Length 4.6 mm
Width 4.6 mm
Height 9 mm
CS 2.5 mm
Min. temperature -55 °C
Max. temperature +100 °C
Content 1 pc(s)
Type MKS 02 0,068uF 10% 250V RM2,5
Product type MKS thin film capacitor

Technical data

  • Wire length: 6 mm
Type Radial lead
Capacity (elec.) 0.068 µF
Nominal voltage 250 V DC
Tolerance ± 10 %
Material Polyester
Connection Solder pins
Length 4.6 mm
Width 4.6 mm
Height 9 mm
CS 2.5 mm

Frequently bought together

Similar products

See and discover other items from category Film Capacitors