Wima MKS 02 0,1uF 10% 250V RM2,5 1 pc(s) MKS thin film capacitor Radial lead 0.1 µF 250 V DC 10 % 2.5 mm (L x W x H) 4.

  • Item no.: 1569882
  • Manufacturer no.: MKS0F031000F00KSSD-1
  • EAN: 2050004864816

Folienkondensator MKS 02 0.1uF 10% 250V

  • Warranty: 24 months
  • Manufacturer: Wima
  • Item no.: 1569882
  • Manufacturer no.: MKS0F031000F00KSSD-1
  • EAN: 2050004864816

Folienkondensator MKS 02 0.1uF 10% 250V

  • Warranty: 24 months
  • Manufacturer: Wima
  • Wire length: 6 mm
Type Radial lead
Capacity (elec.) 0.1 µF
Nominal voltage 250 V DC
Tolerance ± 10 %
Material Polyester
Connection Solder pins
Length 4.6 mm
Width 5.5 mm
Height 10 mm
CS 2.5 mm
Min. temperature -55 °C
Max. temperature +100 °C
Content 1 pc(s)
Dim (L x W x H) 4.6 x 5.5 x 10 mm
Type MKS 02 0,1uF 10% 250V RM2,5
Product type MKS thin film capacitor

Technical data

  • Wire length: 6 mm
Type Radial lead
Capacity (elec.) 0.1 µF
Nominal voltage 250 V DC
Tolerance ± 10 %
Material Polyester
Connection Solder pins
Length 4.6 mm
Width 5.5 mm
Height 10 mm
CS 2.5 mm

Frequently bought together

Similar products

See and discover other items from category Film Capacitors