Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
MKS thin film capacitor
Radial lead
(L x W x H) 7.2 x 2.5 x 6.5 mm
0.01 µF
250 V DC
5 %
Polyester
Solder pins
7.2 mm
2.5 mm
6.5 mm
5 mm
-55 °C
+100 °C
1 pc(s)
Yes
MKS 2 0,01uF 5% 250V RM5 -pin 6-2-
Datasheet 1569831 Wima MKS 2 0,01uF 5% 250V RM5 -pin 6-2- 1 pc(s) MKS thin film capacitor Radial lead 0.01 µF 250 V DC 5 % 5 mm (L x W x H