
Wima MKS 2 1,5uF 5% 50V RM5 1 pc(s) MKS thin film capacitor Radial lead 0.015 µF 1600 V DC 20 % 15 mm (L x W x H) 18 x 6
Technical specifications
- Plastic housing coating UL 94 V-0
- Test class according to IEC 55/100/56
- Insulation values> = 5 x 10 5 MΩ/1000000 s (average)
- Loss factors ≤ 3 x 10-4 @1kHz
- Reliability λ< 5 fit.
- Packaging type
Piece
- Product type
MKS thin film capacitor
- Type
Radial lead
- Dim
(L x W x H) 18 x 6 x 12.5 mm
- Capacity (elec.)
0.015 µF
- Nominal voltage
1600 V DC
- Flank steepness
3000 V/µs
- Tolerance ±
20 %
- Material
Polyester
- Connection
Solder pins
- Length
18 mm
- Width
6 mm
- Height
12.5 mm
- CS
15 mm
- Min. temperature
-55 °C
- Max. temperature
+100 °C
- Content
1 pc(s)
- Type
MKS 2 1,5uF 5% 50V RM5
- Nominal voltage (details)
1600 V/DC/650 V AC
- Dielectric
Double-sided metallised polypropylene foil
Documents & Downloads
Datasheet
Datasheet 450498 Wima MKS 2 1,5uF 5% 50V RM5 1 pc(s) MKS thin film capacitor Radial lead 0.015 µF 1600 V DC 20 % 15 mm (L x W x H) 18 x 6
User & Safety Instructions
User & Safety Instructions 450498 Wima MKS 2 1,5uF 5% 50V RM5 1 pc(s) MKS thin film capacitor Radial lead 0.015 µF 1600 V DC 20 % 15 mm (L x W x H) 18 x 6


