Number
Highlights & Details
Wima MKS 2 2,2uF 20% 63V RM5 MKS thin film capacitor
Our service for you
Technical specifications
- Wire length: 6 mm
- Product type
MKS thin film capacitor
- Type
Radial lead
- Dim
(L x W x H) 7.2 x 7.2 x 13 mm
- Capacity (elec.)
2.2 µF
- Nominal voltage
63 V DC
- Tolerance ±
20 %
- Material
Polyester
- Connection
Solder pins
- Length
7.2 mm
- Width
7.2 mm
- Height
13 mm
- CS
5 mm
- Min. temperature
-55 °C
- Max. temperature
+100 °C
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
MKS 2 2,2uF 20% 63V RM5
Documents & Downloads
Datasheet
Datasheet 1569785 Wima MKS 2 2,2uF 20% 63V RM5 1 pc(s) MKS thin film capacitor Radial lead 2.2 µF 63 V DC 20 % 5 mm (L x W x H) 7.2 x 7.2
User & Safety Instructions
User & Safety Instructions 1569785 Wima MKS 2 2,2uF 20% 63V RM5 1 pc(s) MKS thin film capacitor Radial lead 2.2 µF 63 V DC 20 % 5 mm (L x W x H) 7.2 x 7.2