Wima MKS 2 4,7uF 20% 50V RM5 1 pc(s) MKS thin film capacitor Radial lead 4.7 µF 50 V DC 20 % 5 mm (L x W x H) 7.2 x 7.2

  • Item no.: 1569679
  • Manufacturer no.: MKS2B044701K00MSSD-1
  • EAN: 2050004862782

Folienkondensator MKS 2 4.7uF 20% 50V RM

  • Warranty: 24 months
  • Manufacturer: Wima
  • Item no.: 1569679
  • Manufacturer no.: MKS2B044701K00MSSD-1
  • EAN: 2050004862782

Folienkondensator MKS 2 4.7uF 20% 50V RM

  • Warranty: 24 months
  • Manufacturer: Wima
  • Wire length: 6 mm
Type Radial lead
Capacity (elec.) 4.7 µF
Nominal voltage 50 V DC
Tolerance ± 20 %
Material Polyester
Connection Solder pins
Length 7.2 mm
Width 7.2 mm
Height 13 mm
CS 5 mm
Min. temperature -55 °C
Max. temperature +100 °C
Content 1 pc(s)
Dim (L x W x H) 7.2 x 7.2 x 13 mm
Type MKS 2 4,7uF 20% 50V RM5
Product type MKS thin film capacitor

Technical data

  • Wire length: 6 mm
Type Radial lead
Capacity (elec.) 4.7 µF
Nominal voltage 50 V DC
Tolerance ± 20 %
Material Polyester
Connection Solder pins
Length 7.2 mm
Width 7.2 mm
Height 13 mm
CS 5 mm

Frequently bought together

Similar products

See and discover other items from category Film Capacitors