Wima MKS 4 0,015uF 10% 630V RM10 1 pc(s) MKS thin film capacitor Radial lead 0.015 µF 630 V DC 10 % 10 mm (L x W x H) 1

  • Item no.: 1569804
  • Manufacturer no.: MKS4J021503C00KSSD
  • EAN: 2050004864038

Folienkondensator MKS 4 0.015uF 10% 630V

  • Warranty: 24 months
  • Manufacturer: Wima
  • Item no.: 1569804
  • Manufacturer no.: MKS4J021503C00KSSD
  • EAN: 2050004864038

Folienkondensator MKS 4 0.015uF 10% 630V

  • Warranty: 24 months
  • Manufacturer: Wima
  • Wire length: 6 mm
Type Radial lead
Capacity (elec.) 0.015 µF
Nominal voltage 630 V DC
Tolerance ± 10 %
Material Polyester
Connection Solder pins
Length 13 mm
Width 4 mm
Height 9 mm
CS 10 mm
Min. temperature -55 °C
Max. temperature +100 °C
Content 1 pc(s)
Type MKS 4 0,015uF 10% 630V RM10
Product type MKS thin film capacitor

Technical data

  • Wire length: 6 mm
Type Radial lead
Capacity (elec.) 0.015 µF
Nominal voltage 630 V DC
Tolerance ± 10 %
Material Polyester
Connection Solder pins
Length 13 mm
Width 4 mm
Height 9 mm
CS 10 mm

Frequently bought together

Similar products

See and discover other items from category Film Capacitors