Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
MKS thin film capacitor
Radial lead
(L x W x H) 10.3 x 5 x 10.5 mm
0.01 µF
1000 V DC
10 %
Polyester
Solder pins
10.3 mm
5 mm
10.5 mm
7.5 mm
-55 °C
+100 °C
1 pc(s)
Yes
MKS 4 0,01uF 10% 1000V RM 7,5
Datasheet 1569892 Wima MKS 4 0,01uF 10% 1000V RM 7,5 1 pc(s) MKS thin film capacitor Radial lead 0.01 µF 1000 V DC 10 % 7.5 mm (L x W x H)