
Number
Technical specifications
- Wire length: 6 mm
- Product type
MKS thin film capacitor
- Type
Radial lead
- Dim
(L x W x H) 13 x 4 x 9 mm
- Capacity (elec.)
0.01 µF
- Nominal voltage
63 V DC
- Tolerance ±
5 %
- Material
Polyester
- Connection
Solder pins
- Length
13 mm
- Width
4 mm
- Height
9 mm
- CS
10 mm
- Min. temperature
-55 °C
- Max. temperature
+100 °C
- Content
1 pc(s)
- Type
MKS 4 0,01uF 5% 63V RM10
Documents & Downloads
Datasheet
Datasheet 1569910 Wima MKS 4 0,01uF 5% 63V RM10 1 pc(s) MKS thin film capacitor Radial lead 0.01 µF 63 V DC 5 % 10 mm (L x W x H) 13 x 4 x
User & Safety Instructions
User & Safety Instructions 1569910 Wima MKS 4 0,01uF 5% 63V RM10 1 pc(s) MKS thin film capacitor Radial lead 0.01 µF 63 V DC 5 % 10 mm (L x W x H) 13 x 4 x

