Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
MKS thin film capacitor
Radial lead
(L x W x H) 10 x 3 x 8.5 mm
0.022 µF
250 V DC
5 %
Polyester
Solder pins
10 mm
3 mm
8.5 mm
7.5 mm
-55 °C
+100 °C
1 pc(s)
Yes
MKS 4 0,022uF 5% 250V RM7,5
Datasheet 1569786 Wima MKS 4 0,022uF 5% 250V RM7,5 1 pc(s) MKS thin film capacitor Radial lead 0.022 µF 250 V DC 5 % 7.5 mm (L x W x H) 10