Wima MKS 4 0,15uF 5% 100V RM10 1 pc(s) MKS thin film capacitor Radial lead 0.15 µF 100 V DC 5 % 10 mm (L x W x H) 13 x

  • Item no.: 1569730
  • Manufacturer no.: MKS4D031503C00JSSD
  • EAN: 2050004863291

Folienkondensator MKS 4 0.15uF 5% 100V R

  • Warranty: 24 months
  • Manufacturer: Wima
  • Item no.: 1569730
  • Manufacturer no.: MKS4D031503C00JSSD
  • EAN: 2050004863291

Folienkondensator MKS 4 0.15uF 5% 100V R

  • Warranty: 24 months
  • Manufacturer: Wima
  • Wire length: 6 mm
Type Radial lead
Capacity (elec.) 0.15 µF
Nominal voltage 100 V DC
Tolerance ± 5 %
Material Polyester
Connection Solder pins
Length 13 mm
Width 4 mm
Height 9 mm
CS 10 mm
Min. temperature -55 °C
Max. temperature +100 °C
Content 1 pc(s)
Type MKS 4 0,15uF 5% 100V RM10
Product type MKS thin film capacitor

Technical data

  • Wire length: 6 mm
Type Radial lead
Capacity (elec.) 0.15 µF
Nominal voltage 100 V DC
Tolerance ± 5 %
Material Polyester
Connection Solder pins
Length 13 mm
Width 4 mm
Height 9 mm
CS 10 mm

Frequently bought together

Similar products

See and discover other items from category Film Capacitors