Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
MKS thin film capacitor
Radial lead
(L x W x H) 10 x 4 x 9 mm
0.1 µF
250 V DC
20 %
Polyester
Solder pins
10 mm
4 mm
9 mm
7.5 mm
-55 °C
+100 °C
1 pc(s)
Yes
MKS 4 0,1uF 20% 250V RM7,5
Datasheet 1569732 Wima MKS 4 0,1uF 20% 250V RM7,5 1 pc(s) MKS thin film capacitor Radial lead 0.1 µF 250 V DC 20 % 7.5 mm (L x W x H) 10 x