
Wima MKS 4 0,33uF 10% 400V RM15 1 pc(s) MKS thin film capacitor Radial lead 0.33 µF 400 V DC 10 % 15 mm (L x W x H) 18 x
Number
Highlights & Details
Wima MKS 4 0,33uF 10% 400V RM15 MKS thin film capacitor
Our service for you
Technical specifications
- Wire length: 6 mm
- Product type
MKS thin film capacitor
- Type
Radial lead
- Dim
(L x W x H) 18 x 8 x 15 mm
- Capacity (elec.)
0.33 µF
- Nominal voltage
400 V DC
- Tolerance ±
10 %
- Material
Polyester
- Connection
Solder pins
- Length
18 mm
- Width
8 mm
- Height
15 mm
- CS
15 mm
- Min. temperature
-55 °C
- Max. temperature
+100 °C
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
MKS 4 0,33uF 10% 400V RM15
- Reliability
Λ0< 2fit
- Nominal voltage (details)
400 V/DC/200 V AC
- Dielectric
Metallised polyester foil
Documents & Downloads
Datasheet
Datasheet 459886 Wima MKS 4 0,33uF 10% 400V RM15 1 pc(s) MKS thin film capacitor Radial lead 0.33 µF 400 V DC 10 % 15 mm (L x W x H) 18 x
User & Safety Instructions
User & Safety Instructions 459886 Wima MKS 4 0,33uF 10% 400V RM15 1 pc(s) MKS thin film capacitor Radial lead 0.33 µF 400 V DC 10 % 15 mm (L x W x H) 18 x


