Wima MKS 4 1,0uF 10% 1000V RM5 1 pc(s) MKS thin film capacitor Radial lead 1 µF 1000 V DC 10 % 27.5 mm (L x W x H) 31.5

  • Item no.: 1569789
  • Manufacturer no.: MKS4O141006G00KSSD-1
  • EAN: 2050004863888

Folienkondensator MKS 4 1.0uF 10% 1000V

  • Warranty: 24 months
  • Manufacturer: Wima
  • Item no.: 1569789
  • Manufacturer no.: MKS4O141006G00KSSD-1
  • EAN: 2050004863888

Folienkondensator MKS 4 1.0uF 10% 1000V

  • Warranty: 24 months
  • Manufacturer: Wima
  • Wire length: 6 mm
Type Radial lead
Capacity (elec.) 1 µF
Nominal voltage 1000 V DC
Tolerance ± 10 %
Material Polyester
Connection Solder pins
Length 31.5 mm
Width 17 mm
Height 29 mm
CS 27.5 mm
Min. temperature -55 °C
Max. temperature +100 °C
Content 1 pc(s)
Dim (L x W x H) 31.5 x 17 x 29 mm
Type MKS 4 1,0uF 10% 1000V RM5
Product type MKS thin film capacitor

Technical data

  • Wire length: 6 mm
Type Radial lead
Capacity (elec.) 1 µF
Nominal voltage 1000 V DC
Tolerance ± 10 %
Material Polyester
Connection Solder pins
Length 31.5 mm
Width 17 mm
Height 29 mm
CS 27.5 mm

Frequently bought together

Similar products

See and discover other items from category Film Capacitors