Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
MKS thin film capacitor
Radial lead
(L x W x H) 31.5 x 17 x 34.5 mm
15 µF
250 V DC
5 %
Polyester
Solder pins
31.5 mm
17 mm
34.5 mm
27.5 mm
-55 °C
+100 °C
1 pc(s)
Yes
MKS 4 15,0uF 5% 250V RM27,5
Datasheet 1569927 Wima MKS 4 15,0uF 5% 250V RM27,5 1 pc(s) MKS thin film capacitor Radial lead 15 µF 250 V DC 5 % 27.5 mm (L x W x H) 31.5