Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
MKS thin film capacitor
Radial lead
(L x W x H) 31.5 x 11 x 21 mm
15 µF
63 V DC
10 %
Polyester
Solder pins
31.5 mm
11 mm
21 mm
27.5 mm
-55 °C
+100 °C
1 pc(s)
Yes
MKS 4 15uF 10% 63V RM 27,5
yes
Datasheet 1569821 Wima MKS 4 15uF 10% 63V RM 27,5 1 pc(s) MKS thin film capacitor Radial lead 15 µF 63 V DC 10 % 27.5 mm (L x W x H) 31.5