Technical data
- Wire length: 6 mm
Type | Radial lead |
---|---|
Capacity (elec.) | 1 µF |
Nominal voltage | 63 V DC |
Tolerance ± | 5 % |
Material | Polyester |
Connection | Solder pins |
Length | 13 mm |
Width | 4 mm |
Height | 9 mm |
CS | 10 mm |
Min. temperature | -55 °C |
---|---|
Max. temperature | +100 °C |
Content | 1 pc(s) |
Dim | (L x W x H) 13 x 4 x 9 mm |
Type | MKS 4 1uF 5% 63V RM10 |
Product type | MKS thin film capacitor |
Documents & Downloads
Foil capacitors series MKS4
- Warranty: 24 months
- Manufacturer: Wima
Comments
For more information on this MKS4C041003C00JSSD-1 capacitor, please see its datasheet under 'downloadable documents'.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Film Capacitors