Wima MKS 4 2,2uF 5% 250V RM22,5 1 pc(s) MKS thin film capacitor Radial lead 2.2 µF 250 V DC 5 % 22.5 mm (L x W x H) 26.

  • Item no.: 1569775
  • Manufacturer no.: MKS4F042205G00JSSD-1
  • EAN: 2050004863741

Folienkondensator MKS 4 2.2uF 5% 250V RM

  • Warranty: 24 months
  • Manufacturer: Wima
  • Item no.: 1569775
  • Manufacturer no.: MKS4F042205G00JSSD-1
  • EAN: 2050004863741

Folienkondensator MKS 4 2.2uF 5% 250V RM

  • Warranty: 24 months
  • Manufacturer: Wima
  • Wire length: 6 mm
Type Radial lead
Capacity (elec.) 2.2 µF
Nominal voltage 250 V DC
Tolerance ± 5 %
Material Polyester
Connection Solder pins
Length 26.5 mm
Width 10.5 mm
Height 19 mm
CS 22.5 mm
Min. temperature -55 °C
Max. temperature +100 °C
Content 1 pc(s)
Dim (L x W x H) 26.5 x 10.5 x 19 mm
Type MKS 4 2,2uF 5% 250V RM22,5
Product type MKS thin film capacitor

Technical data

  • Wire length: 6 mm
Type Radial lead
Capacity (elec.) 2.2 µF
Nominal voltage 250 V DC
Tolerance ± 5 %
Material Polyester
Connection Solder pins
Length 26.5 mm
Width 10.5 mm
Height 19 mm
CS 22.5 mm

Frequently bought together

Similar products

See and discover other items from category Film Capacitors