Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
MKS thin film capacitor
Radial lead
(L x W x H) 26.5 x 11 x 21 mm
3.3 µF
250 V DC
10 %
Polyester
Solder pins
26.5 mm
11 mm
21 mm
22.5 mm
-55 °C
+100 °C
1 pc(s)
Yes
MKS 4 3,3uF 10% 250V RM22,5
Datasheet 1569796 Wima MKS 4 3,3uF 10% 250V RM22,5 1 pc(s) MKS thin film capacitor Radial lead 3.3 µF 250 V DC 10 % 22.5 mm (L x W x H) 26