
Number
Highlights & Details
Wima MKS0C022200B00KSSD MKS thin film capacitor
Our service for you
Technical specifications
- Product type
MKS thin film capacitor
- Type
Radial lead
- Dim
(L x W x H) 4.6 x 2.5 x 7 mm
- Capacity (elec.)
0.022 µF
- Nominal voltage
63 V DC
- Tolerance ±
20 %
- Connection
Solder pins
- Length
4.6 mm
- Width
2.5 mm
- Height
7 mm
- CS
2.5 mm
- Min. temperature
-55 °C
- Max. temperature
+100 °C
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
MKS0C022200B00KSSD
- Reliability
Λ0< 2fit
- Nominal voltage (details)
63 V/DC/40 V AC
- Dielectric
Metallised polyester foil
Documents & Downloads
Datasheet
Datasheet 455466 Wima MKS0C022200B00KSSD 1 pc(s) MKS thin film capacitor Radial lead 0.022 µF 63 V DC 20 % 2.5 mm (L x W x H) 4.6 x 2.5 x
User & Safety Instructions
User & Safety Instructions 455466 Wima MKS0C022200B00KSSD 1 pc(s) MKS thin film capacitor Radial lead 0.022 µF 63 V DC 20 % 2.5 mm (L x W x H) 4.6 x 2.5 x



