
Number
Technical specifications
- Product type
MKS thin film capacitor
- Type
Radial lead
- Dim
(L x W x H) 7.2 x 5 x 10 mm
- Capacity (elec.)
1.5 µF
- Nominal voltage
50 V DC
- Tolerance ±
20 %
- Connection
Solder pins
- Length
7.2 mm
- Width
5 mm
- Height
10 mm
- CS
5 mm
- Min. temperature
-55 °C
- Max. temperature
+100 °C
- Content
1 pc(s)
- Type
MKS2B041501E00KSSD
- Reliability
Λ0< 2fit
- Nominal voltage (details)
50 V/DC/30 V AC
- Dielectric
Metallised polyester foil
Documents & Downloads
Datasheet
Datasheet 450493 Wima MKS2B041501E00KSSD 1 pc(s) MKS thin film capacitor Radial lead 1.5 µF 50 V DC 20 % 5 mm (L x W x H) 7.2 x 5 x 10 mm
User & Safety Instructions
User & Safety Instructions 450493 Wima MKS2B041501E00KSSD 1 pc(s) MKS thin film capacitor Radial lead 1.5 µF 50 V DC 20 % 5 mm (L x W x H) 7.2 x 5 x 10 mm


