
Technical specifications
- Product type
MKS thin film capacitor
- Type
Radial lead
- Dim
(L x W x H) 7.2 x 7.2 x 13 mm
- Capacity (elec.)
4.7 µF
- Nominal voltage
50 V DC
- Tolerance ±
20 %
- Connection
Solder pins
- Length
7.2 mm
- Width
7.2 mm
- Height
13 mm
- CS
5 mm
- Min. temperature
-55 °C
- Max. temperature
+100 °C
- Content
1 pc(s)
- Cable Ø range
- RoHS-compliant
Yes
- Type
MKS2B044701K00KSSD
- Reliability
Λ0< 2fit
- Nominal voltage (details)
50 V/DC/30 V AC
- Dielectric
Metallised polyester foil
Documents & Downloads
Datasheet
Datasheet 450533 Wima MKS2B044701K00KSSD 1 pc(s) MKS thin film capacitor Radial lead 4.7 µF 50 V DC 20 % 5 mm (L x W x H) 7.2 x 7.2 x 13
User & Safety Instructions
User & Safety Instructions 450533 Wima MKS2B044701K00KSSD 1 pc(s) MKS thin film capacitor Radial lead 4.7 µF 50 V DC 20 % 5 mm (L x W x H) 7.2 x 7.2 x 13


