
Number
Highlights & Details
Wima MKS2C021501A00JSSD MKS thin film capacitor
Our service for you
Technical specifications
- Product type
MKS thin film capacitor
- Type
Radial lead
- Dim
(L x W x H) 7.2 x 3.5 x 8.5 mm
- Capacity (elec.)
0.015 µF
- Nominal voltage
100 V DC
- Tolerance ±
20 %
- Connection
Solder pins
- Length
7.2 mm
- Width
3.5 mm
- Height
8.5 mm
- CS
5 mm
- Min. temperature
-55 °C
- Max. temperature
+100 °C
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
MKS2C021501A00JSSD
- Reliability
Λ0< 2fit
- Nominal voltage (details)
100 V/DC/63 V AC
- Dielectric
Metallised polyester foil
Documents & Downloads
Datasheet
Datasheet 459905 Wima MKS2C021501A00JSSD 1 pc(s) MKS thin film capacitor Radial lead 0.015 µF 100 V DC 20 % 5 mm (L x W x H) 7.2 x 3.5 x
User & Safety Instructions
User & Safety Instructions 459905 Wima MKS2C021501A00JSSD 1 pc(s) MKS thin film capacitor Radial lead 0.015 µF 100 V DC 20 % 5 mm (L x W x H) 7.2 x 3.5 x


