Wima MKS2F033301K00KN00 700 pc(s) MKS thin film capacitor Radial lead 0.33 µF 250 V DC 10 % 5 mm (L x W x H) 7.2 x 7.2

  • Item no.: 1142230
  • Manufacturer no.: MKS2F033301K00KN00

KONDENSATOR MKS2 MKS2F033301K00KN00

  • Warranty: 24 months
  • Manufacturer: Wima
  • Item no.: 1142230
  • Manufacturer no.: MKS2F033301K00KN00

KONDENSATOR MKS2 MKS2F033301K00KN00

  • Warranty: 24 months
  • Manufacturer: Wima
Type Radial lead
Capacity (elec.) 0.33 µF
Nominal voltage 250 V DC
Tolerance ± 10 %
Material Polyester
Connection Solder pins
Length 7.2 mm
Width 7.2 mm
Height 13 mm
CS 5 mm
Min. temperature -55 °C
Max. temperature +100 °C
Content 700 pc(s)
Packaging type (details) Roll H16.5
Type MKS2F033301K00KN00
RoHS-compliant Yes
Product type MKS thin film capacitor

Technical data

Type Radial lead
Capacity (elec.) 0.33 µF
Nominal voltage 250 V DC
Tolerance ± 10 %
Material Polyester
Connection Solder pins
Length 7.2 mm
Width 7.2 mm
Height 13 mm
CS 5 mm

Frequently bought together

Similar products

See and discover other items from category Film Capacitors