
Technical specifications
- Product type
MKS thin film capacitor
- Type
Radial lead
- Dim
(L x W x H) 8 x 8 x 15 mm
- Capacity (elec.)
6.8 µF
- Nominal voltage
63 V DC
- Tolerance ±
10 %
- Connection
Solder pins
- Length
8 mm
- Width
8 mm
- Height
15 mm
- CS
15 mm
- Min. temperature
-55 °C
- Max. temperature
+100 °C
- Content
1 pc(s)
- Type
MKS4C046804F00KSSD
- Reliability
Λ0< 2fit
- Nominal voltage (details)
63 V/DC/40 V AC
- Dielectric
Metallised polyester foil
Documents & Downloads
Datasheet
Datasheet 459834 Wima MKS4C046804F00KSSD 1 pc(s) MKS thin film capacitor Radial lead 6.8 µF 63 V DC 10 % 15 mm (L x W x H) 8 x 8 x 15 mm
User & Safety Instructions
User & Safety Instructions 459834 Wima MKS4C046804F00KSSD 1 pc(s) MKS thin film capacitor Radial lead 6.8 µF 63 V DC 10 % 15 mm (L x W x H) 8 x 8 x 15 mm


