Wima MKS4D031502B00KSSD 1 pc(s) MKS thin film capacitor Radial lead 0.15 µF 100 V DC 20 % 7.5 mm (L x W x H) 10 x 3 x 8.
Number
Highlights & Details
Wima MKS4D031502B00KSSD MKS thin film capacitor
Our service for you
Technical specifications
- Product type
MKS thin film capacitor
- Type
Radial lead
- Dim
(L x W x H) 10 x 3 x 8.5 mm
- Capacity (elec.)
0.15 µF
- Nominal voltage
100 V DC
- Tolerance ±
20 %
- Connection
Solder pins
- Length
10 mm
- Width
3 mm
- Height
8.5 mm
- CS
7.5 mm
- Min. temperature
-55 °C
- Max. temperature
+100 °C
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
MKS4D031502B00KSSD
- Reliability
Λ0< 2fit
- Nominal voltage (details)
100 V/DC/63 V AC
- Dielectric
Metallised polyester foil
Documents & Downloads
Datasheet
Datasheet 455288 Wima MKS4D031502B00KSSD 1 pc(s) MKS thin film capacitor Radial lead 0.15 µF 100 V DC 20 % 7.5 mm (L x W x H) 10 x 3 x 8.
User & Safety Instructions
User & Safety Instructions 455288 Wima MKS4D031502B00KSSD 1 pc(s) MKS thin film capacitor Radial lead 0.15 µF 100 V DC 20 % 7.5 mm (L x W x H) 10 x 3 x 8.