
Wima MKS4D044705G00KSSD 1 pc(s) MKS thin film capacitor Radial lead 4.7 µF 100 V DC 20 % 22.5 mm (L x W x H) 26.5 x 10.5
Number
Highlights & Details
Wima MKS4D044705G00KSSD MKS thin film capacitor
Our service for you
Technical specifications
- Product type
MKS thin film capacitor
- Type
Radial lead
- Dim
(L x W x H) 26.5 x 10.5 x 19 mm
- Capacity (elec.)
4.7 µF
- Nominal voltage
100 V DC
- Tolerance ±
20 %
- Connection
Solder pins
- Length
26.5 mm
- Width
10.5 mm
- Height
19 mm
- CS
22.5 mm
- Min. temperature
-55 °C
- Max. temperature
+100 °C
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
MKS4D044705G00KSSD
- Reliability
Λ0< 2fit
- Nominal voltage (details)
100 V/DC/63 V AC
- Dielectric
Metallised polyester foil
Documents & Downloads
Datasheet
Datasheet 458171 Wima MKS4D044705G00KSSD 1 pc(s) MKS thin film capacitor Radial lead 4.7 µF 100 V DC 20 % 22.5 mm (L x W x H) 26.5 x 10.5
User & Safety Instructions
User & Safety Instructions 458171 Wima MKS4D044705G00KSSD 1 pc(s) MKS thin film capacitor Radial lead 4.7 µF 100 V DC 20 % 22.5 mm (L x W x H) 26.5 x 10.5


