Technical data
Type | Radial lead |
---|---|
Capacity (elec.) | 0.022 µF |
Nominal voltage | 250 V DC |
Dielectric | Metallised polyester foil |
Tolerance ± | 20 % |
Connection | Solder pins |
Length | 10 mm |
Width | 3 mm |
Height | 8.5 mm |
CS | 7.5 mm |
Min. temperature | -55 °C |
---|---|
Max. temperature | +100 °C |
Content | 1 pc(s) |
Dim | (L x W x H) 10 x 3 x 8.5 mm |
Type | MKS4F022202B00KSSD |
Nominal voltage (details) | 250 V/DC/160 V AC |
Reliability | Λ0< 2fit |
Capacity (elec.) | 0.022 µF |
Product type | MKS thin film capacitor |
Documents & Downloads
Foil capacitors series MKS4
- Warranty: 24 months
- Manufacturer: Wima
Comments
For more information on this MKS4F022202B00KSSD-1 capacitor, please see its datasheet under 'downloadable documents'.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Film Capacitors