
Wima MKS4F026802C00KSSD 1 pc(s) MKS thin film capacitor Radial lead 0.068 µF 250 V DC 10 % 7.5 mm (L x W x H) 10 x 4 x 9
Number
Technical specifications
- Wire length: 6 mm
- Product type
MKS thin film capacitor
- Type
Radial lead
- Dim
(L x W x H) 10 x 4 x 9 mm
- Capacity (elec.)
0.068 µF
- Nominal voltage
250 V DC
- Tolerance ±
10 %
- Material
Polyester
- Connection
Solder pins
- Length
10 mm
- Width
4 mm
- Height
9 mm
- CS
7.5 mm
- Min. temperature
-55 °C
- Max. temperature
+100 °C
- Content
1 pc(s)
- Type
MKS4F026802C00KSSD
- Nominal voltage (details)
250 V/DC/160 V AC
Documents & Downloads
Datasheet
Datasheet 450402 Wima MKS4F026802C00KSSD 1 pc(s) MKS thin film capacitor Radial lead 0.068 µF 250 V DC 10 % 7.5 mm (L x W x H) 10 x 4 x 9
User & Safety Instructions
User & Safety Instructions 450402 Wima MKS4F026802C00KSSD 1 pc(s) MKS thin film capacitor Radial lead 0.068 µF 250 V DC 10 % 7.5 mm (L x W x H) 10 x 4 x 9


