
Wima MKS4F042205G00KSSD 1 pc(s) MKS thin film capacitor Radial lead 2.2 µF 250 V DC 10 % 22.5 mm (L x W x H) 26.5 x 10.5
Technical specifications
- Product type
MKS thin film capacitor
- Type
Radial lead
- Dim
(L x W x H) 26.5 x 10.5 x 19 mm
- Capacity (elec.)
2.2 µF
- Nominal voltage
250 V DC
- Tolerance ±
10 %
- Connection
Solder pins
- Length
26.5 mm
- Width
10.5 mm
- Height
19 mm
- CS
22.5 mm
- Min. temperature
-55 °C
- Max. temperature
+100 °C
- Content
1 pc(s)
- Type
MKS4F042205G00KSSD
- Reliability
Λ0< 2fit
- Nominal voltage (details)
250 V/DC/160 V AC
- Dielectric
Metallised polyester foil
Documents & Downloads
Datasheet
Datasheet 459922 Wima MKS4F042205G00KSSD 1 pc(s) MKS thin film capacitor Radial lead 2.2 µF 250 V DC 10 % 22.5 mm (L x W x H) 26.5 x 10.5
User & Safety Instructions
User & Safety Instructions 459922 Wima MKS4F042205G00KSSD 1 pc(s) MKS thin film capacitor Radial lead 2.2 µF 250 V DC 10 % 22.5 mm (L x W x H) 26.5 x 10.5


